Part Details for RWR81NR681FSB12 by Vishay Dale
Overview of RWR81NR681FSB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81NR681FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81NR681FSB12-ND
|
DigiKey | RES 0.681 OHM 1W 1% WW AXIAL Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3875 | Buy Now |
Part Details for RWR81NR681FSB12
RWR81NR681FSB12 CAD Models
RWR81NR681FSB12 Part Data Attributes
|
RWR81NR681FSB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR81NR681FSB12
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.8252 V |
Alternate Parts for RWR81NR681FSB12
This table gives cross-reference parts and alternative options found for RWR81NR681FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR681FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81SR681FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81NR681FSB12 vs RWR81SR681FSS73 |
RWR81NR681FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81NR681FSB12 vs RWR81NR681FRRSL |
RWR81SR681FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81NR681FSB12 vs RWR81SR681FMBSL |
RWR81SR681FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81NR681FSB12 vs RWR81SR681FRB12 |
RWR81NR681FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81NR681FSB12 vs RWR81NR681FSB12 |
RWR81SR681FPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81NR681FSB12 vs RWR81SR681FPRSL |
RWR81SR681FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81NR681FSB12 vs RWR81SR681FSBSL |
RWR81NR681FSBSL | Vishay Intertechnologies | $26.5397 | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81NR681FSB12 vs RWR81NR681FSBSL |
RWR81SR681FPS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.681ohm, 0.8252V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81NR681FSB12 vs RWR81SR681FPS73 |
RWR81SR681FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 400 ppm, 0.681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81NR681FSB12 vs RWR81SR681FSB12 |