There are no models available for this part yet.
Overview of RWR81NR243FRS70 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81NR243FRS70 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR81NR243FRS70
|
Avnet Americas | EGN-1-80 .243 1% RWR81NR243FR S70 - Tape and Reel (Alt: RWR81NR243FRS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$11.5412 | Buy Now |
CAD Models for RWR81NR243FRS70 by Vishay Intertechnologies
Part Data Attributes for RWR81NR243FRS70 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
31 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
0.243 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.493 V
|
Alternate Parts for RWR81NR243FRS70
This table gives cross-reference parts and alternative options found for RWR81NR243FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR243FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR243FPRSL | Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR243FRS70 vs RWR81SR243FPRSL |
RWR81NR243FSS73 | Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR243FRS70 vs RWR81NR243FSS73 |
RWR81SR243FSBSL | Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR243FRS70 vs RWR81SR243FSBSL |
RWR81NR243FMB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.243 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR243FRS70 vs RWR81NR243FMB12 |
RWR81SR243FSS74 | Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR243FRS70 vs RWR81SR243FSS74 |
RWR81NR243FRBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.243 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR243FRS70 vs RWR81NR243FRBSL |
RWR81NR243FRBSL | Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR243FRS70 vs RWR81NR243FRBSL |
RWR81SR243FMS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.243 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR243FRS70 vs RWR81SR243FMS70 |
RWR81NR243FSS70 | Fixed Resistor, Wire Wound, 1W, 0.243ohm, 0.493V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR243FRS70 vs RWR81NR243FSS70 |
RWR81NR243FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81NR243FRS70 vs RWR81NR243FRS74 |
Related Parts for RWR81NR243FRS70
-
RWR81SR243FRWire Wound Resistors
-
CRCW040240K2FKTDFixed Resistors
-
C0805C104K5RACTUFixed Capacitors
-
YTT-130-01-F-5Headers and Edge Type Connectors
-
SI7288DP-T1-GE3Power Field-Effect Transistors
-
1SMB5949BT3GZener Diodes
-
LMC6482IMMOperational Amplifiers
-
SM4T7V6AYTransient Suppressors
-
NMS1209CPower Supply Modules