Part Details for RWR81NR187FSRSL by Vishay Intertechnologies
Overview of RWR81NR187FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81NR187FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P3999
|
Newark | Egn-1-80 .187 1% Rwr81Nr187Fs Rsl |Vishay RWR81NR187FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.8400 / $22.1800 | Buy Now |
DISTI #
RWR81NR187FSRSL
|
Avnet Americas | EGN-1-80 .187 1% RWR81NR187FS RSL - Custom Tape W/Leader (Alt: RWR81NR187FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$20.5918 / $23.4752 | Buy Now |
Part Details for RWR81NR187FSRSL
RWR81NR187FSRSL CAD Models
RWR81NR187FSRSL Part Data Attributes
|
RWR81NR187FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81NR187FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.187ohm, 0.4324V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.187 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.4324 V |
Alternate Parts for RWR81NR187FSRSL
This table gives cross-reference parts and alternative options found for RWR81NR187FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR187FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR187FPBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.187 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR187FSRSL vs RWR81SR187FPBSL |
RWR81SR187FSS73 | Fixed Resistor, Wire Wound, 1W, 0.187ohm, 0.4324V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR187FSRSL vs RWR81SR187FSS73 |
RWR81NR187FSS70 | Fixed Resistor, Wire Wound, 1W, 0.187ohm, 0.4324V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR187FSRSL vs RWR81NR187FSS70 |
RWR81SR187FRS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.187 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR187FSRSL vs RWR81SR187FRS70 |
RWR81SR187FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.187 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR187FSRSL vs RWR81SR187FSRSL |
RWR81SR187FRB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 650 ppm, 0.187 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81NR187FSRSL vs RWR81SR187FRB12 |
RWR81SR187FRB12 | Fixed Resistor, Wire Wound, 1W, 0.187ohm, 0.4324V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR187FSRSL vs RWR81SR187FRB12 |
RWR81SR187FRS73 | Fixed Resistor, Wire Wound, 1W, 0.187ohm, 0.4324V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR187FSRSL vs RWR81SR187FRS73 |
RWR81SR187FRBSL | Fixed Resistor, Wire Wound, 1W, 0.187ohm, 0.4324V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR187FSRSL vs RWR81SR187FRBSL |
RWR81NR187FSB12 | Fixed Resistor, Wire Wound, 1W, 0.187ohm, 0.4324V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR187FSRSL vs RWR81NR187FSB12 |