Part Details for RWR81NR158FSS74 by Vishay Intertechnologies
Overview of RWR81NR158FSS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81NR158FSS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81NR158FSS74
|
Avnet Americas | EGN-1-80 .158 1% RWR81NR158FS S74 - Tape and Reel (Alt: RWR81NR158FSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$16.2016 | Buy Now |
Part Details for RWR81NR158FSS74
RWR81NR158FSS74 CAD Models
RWR81NR158FSS74 Part Data Attributes
|
RWR81NR158FSS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81NR158FSS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 31 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.158 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.3975 V |
Alternate Parts for RWR81NR158FSS74
This table gives cross-reference parts and alternative options found for RWR81NR158FSS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81NR158FSS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81SR158FSS73 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FSS73 |
RWR81SR158FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FSS74 |
RWR81SR158FSBSL | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FSBSL |
RWR81SR158FSS70 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FSS70 |
RWR81NR158FSS73 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81NR158FSS73 |
RWR81SR158FSB12 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FSB12 |
RWR81NR158FMB12 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81NR158FMB12 |
RWR81SR158FRBSL | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FRBSL |
RWR81SR158FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FRS74 |
RWR81SR158FRB12 | Fixed Resistor, Wire Wound, 1W, 0.158ohm, 0.3975V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81NR158FSS74 vs RWR81SR158FRB12 |