Part Details for RWR81N78R0FRS74 by Vishay Intertechnologies
Overview of RWR81N78R0FRS74 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N78R0FRS74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81N78R0FRS74
|
Avnet Americas | EGN-1-80 78 1% RWR81N78R0FR S74 - Tape and Reel (Alt: RWR81N78R0FRS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$4.7824 | Buy Now |
Part Details for RWR81N78R0FRS74
RWR81N78R0FRS74 CAD Models
RWR81N78R0FRS74 Part Data Attributes
|
RWR81N78R0FRS74
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N78R0FRS74
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 78 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.8318 V |
Alternate Parts for RWR81N78R0FRS74
This table gives cross-reference parts and alternative options found for RWR81N78R0FRS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N78R0FRS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N78R0FRRSL | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81N78R0FRS74 vs RWR81N78R0FRRSL |
RWR81N78R0FSB12 | Fixed Resistor, Wire Wound, 1W, 78ohm, 8.8318V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N78R0FRS74 vs RWR81N78R0FSB12 |
RWR81N78R0FRS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81N78R0FRS74 vs RWR81N78R0FRS73 |
RWR81N78R0FRS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81N78R0FRS74 vs RWR81N78R0FRS70 |
RWR81N78R0FRB12 | Fixed Resistor, Wire Wound, 1W, 78ohm, 8.8318V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N78R0FRS74 vs RWR81N78R0FRB12 |