Part Details for RWR81N66R5FRBSL by Vishay Intertechnologies
Overview of RWR81N66R5FRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N66R5FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81N66R5FRBSL
|
Avnet Americas | EGN-1-80 66.5 1% RWR81N66R5FR BSL - Bulk (Alt: RWR81N66R5FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.3440 | Buy Now |
Part Details for RWR81N66R5FRBSL
RWR81N66R5FRBSL CAD Models
RWR81N66R5FRBSL Part Data Attributes
|
RWR81N66R5FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N66R5FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.1548 V |
Alternate Parts for RWR81N66R5FRBSL
This table gives cross-reference parts and alternative options found for RWR81N66R5FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N66R5FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81N66R5FSBSL | Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N66R5FRBSL vs RWR81N66R5FSBSL |
RWR81S66R5FSRSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 66.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N66R5FRBSL vs RWR81S66R5FSRSL |
RWR81N66R5FMBSL | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 66.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N66R5FRBSL vs RWR81N66R5FMBSL |
RWR81S66R5FSBSL | Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N66R5FRBSL vs RWR81S66R5FSBSL |
RWR81S66R5FSS73 | Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N66R5FRBSL vs RWR81S66R5FSS73 |
RWR81S66R5FSS70 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 66.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR81N66R5FRBSL vs RWR81S66R5FSS70 |
RWR81S66R5FSB12 | Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N66R5FRBSL vs RWR81S66R5FSB12 |
RWR81N66R5FMRSL | Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N66R5FRBSL vs RWR81N66R5FMRSL |
RWR81N66R5FMS70 | Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N66R5FRBSL vs RWR81N66R5FMS70 |
RWR81S66R5FRBSL | Fixed Resistor, Wire Wound, 1W, 66.5ohm, 8.1548V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N66R5FRBSL vs RWR81S66R5FRBSL |