Part Details for RWR81N2R00FRRSL by Vishay Intertechnologies
Overview of RWR81N2R00FRRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR81N2R00FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR81N2R00FRRSL
|
Avnet Americas | EGN-1-80 2 1% RWR81N2R00FR RSL - Custom Tape W/Leader (Alt: RWR81N2R00FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$9.3059 / $10.5063 | Buy Now |
Part Details for RWR81N2R00FRRSL
RWR81N2R00FRRSL CAD Models
RWR81N2R00FRRSL Part Data Attributes
|
RWR81N2R00FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR81N2R00FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.4142 V |
Alternate Parts for RWR81N2R00FRRSL
This table gives cross-reference parts and alternative options found for RWR81N2R00FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N2R00FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR81S2R00FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81S2R00FRS70 |
RWR81S2R00FPS70 | Vishay Intertechnologies | $6.0450 | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81S2R00FPS70 |
RWR81N2R00FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81N2R00FRBSL |
RWR81N2R00FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81N2R00FSBSL |
RWR81N2R00FMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81N2R00FMB12 |
RWR81S2R00FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81S2R00FSS73 |
RWR81N2R00FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81N2R00FSS70 |
RWR81N2R00FPS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81N2R00FPS70 |
RWR81N2R00FRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81N2R00FRS74 |
RWR81N2R00FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR81N2R00FRRSL vs RWR81N2R00FSBSL |