Datasheets
RWR81N2490FRS74 by:

Fixed Resistor, Wire Wound,

Part Details for RWR81N2490FRS74 by Vishay Intertechnologies

Overview of RWR81N2490FRS74 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR81N2490FRS74

Part # Distributor Description Stock Price Buy
DISTI # 63C6340
Newark Rwr81 249 Ohm 1.0 % Tolerance |Vishay RWR81N2490FRS74 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,600 $6.8200
  • 2,400 $6.4900
$6.4900 / $6.8200 Buy Now
DISTI # RWR81N2490FRS74
Avnet Americas EGN-1-80 249 1% RWR81N2490FR S74 - Tape and Reel (Alt: RWR81N2490FRS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel 0
  • 2,000 $4.3432
$4.3432 Buy Now

Part Details for RWR81N2490FRS74

RWR81N2490FRS74 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR81N2490FRS74 Part Data Attributes

RWR81N2490FRS74 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RWR81N2490FRS74 Vishay Intertechnologies Fixed Resistor, Wire Wound,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 31 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Style Axial
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Resistance 249 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 15.7797 V

Alternate Parts for RWR81N2490FRS74

This table gives cross-reference parts and alternative options found for RWR81N2490FRS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N2490FRS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR81S2490FSS74 Fixed Resistor, Wire Wound, Vishay Intertechnologies RWR81N2490FRS74 vs RWR81S2490FSS74
RWR81N2490FSS74 Fixed Resistor, Wire Wound, Vishay Intertechnologies RWR81N2490FRS74 vs RWR81N2490FSS74
RWR81S2490FRS74 Fixed Resistor, Wire Wound, Vishay Intertechnologies RWR81N2490FRS74 vs RWR81S2490FRS74

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR81N2490FRS74 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR81N2490FRS74 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR81N2490FRS74 would you like to use for your alert(s)?
  • Please alert me when RWR81N2490FRS74 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR81N2490FRS74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR81N2490FRS74 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR81N2490FRS74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR81N2490FRS74.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR81N2490FRS74 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: