There are no models available for this part yet.
Overview of RWR81N1400FRBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR81N1400FRBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32P4402
|
Newark | Egn-1-80 140 1% Rwr81N1400Fr Bsl |Vishay RWR81N1400FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 / $9.8000 | Buy Now | |
DISTI #
RWR81N1400FRBSL
|
Avnet Americas | EGN-1-80 140 1% RWR81N1400FR BSL - Bulk (Alt: RWR81N1400FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7584 | Buy Now |
CAD Models for RWR81N1400FRBSL by Vishay Intertechnologies
Part Data Attributes for RWR81N1400FRBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
31 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.16 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
140 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
11.8322 V
|
Alternate Parts for RWR81N1400FRBSL
This table gives cross-reference parts and alternative options found for RWR81N1400FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR81N1400FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR81S1400FRS70 | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81S1400FRS70 |
RWR81N1400FRB12 | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81N1400FRB12 |
RWR81N1400FSBSL | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81N1400FSBSL |
RWR81S1400FSB12 | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81S1400FSB12 |
RWR81S1400FSS70 | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81S1400FSS70 |
RWR81S1400FMS73 | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81S1400FMS73 |
RWR81S1400FMS70 | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81S1400FMS70 |
RWR81S1400FRRSL | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81S1400FRRSL |
RWR81S1400FMS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81S1400FMS74 |
RWR81N1400FSS70 | Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR81N1400FRBSL vs RWR81N1400FSS70 |