Part Details for RWR80W32R4FC by TT Electronics Resistors
Overview of RWR80W32R4FC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80W32R4FC
RWR80W32R4FC CAD Models
RWR80W32R4FC Part Data Attributes
|
RWR80W32R4FC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80W32R4FC
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80W32R4FC
This table gives cross-reference parts and alternative options found for RWR80W32R4FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80W32R4FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T18032R41%LF | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR80W32R4FC vs T18032R41%LF |
RWR80S32R4FT | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W32R4FC vs RWR80S32R4FT |
NT18032R41%LF | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR80W32R4FC vs NT18032R41%LF |
RW80U32R4F | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W32R4FC vs RW80U32R4F |
RWR80S32R4FM | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W32R4FC vs RWR80S32R4FM |
RWR80W32R4FR | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W32R4FC vs RWR80W32R4FR |
T18032R4FLF | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 154.9V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR80W32R4FC vs T18032R4FLF |