Part Details for RWR80W21R3DM by TT Electronics Resistors
Overview of RWR80W21R3DM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80W21R3DM
RWR80W21R3DM CAD Models
RWR80W21R3DM Part Data Attributes
|
RWR80W21R3DM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80W21R3DM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 21.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80W21R3DM
This table gives cross-reference parts and alternative options found for RWR80W21R3DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80W21R3DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S21R3DC | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RWR80S21R3DC |
RW80U21R3D | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RW80U21R3D |
RWR80S21R3DP | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RWR80S21R3DP |
RWR80S21R3DT | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RWR80S21R3DT |
RWR80W21R3DR | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RWR80W21R3DR |
RWR80W21R3DS | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RWR80W21R3DS |
RWR80W21R3DC | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RWR80W21R3DC |
RWR80W21R3DT | Fixed Resistor, Wire Wound, 2W, 21.3ohm, 154.9V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80W21R3DM vs RWR80W21R3DT |