Part Details for RWR80SR806DRBSL by Vishay Intertechnologies
Overview of RWR80SR806DRBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR806DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80SR806DRBSL
|
Avnet Americas | EGS-3-80 .806 .5% RWR80SR806DR BSL - Bulk (Alt: RWR80SR806DRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0260 / $22.3500 | Buy Now |
Part Details for RWR80SR806DRBSL
RWR80SR806DRBSL CAD Models
RWR80SR806DRBSL Part Data Attributes
|
RWR80SR806DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR806DRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.806ohm, 1.2696V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 70 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.806 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1.2696 V |
Alternate Parts for RWR80SR806DRBSL
This table gives cross-reference parts and alternative options found for RWR80SR806DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR806DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80SR806DPBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 400 ppm, 0.806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DPBSL |
RWR80SR806DRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 400 ppm, 0.806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DRS70 |
RWR80SR806DRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 400 ppm, 0.806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DRRSL |
RWR80SR806DRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 400 ppm, 0.806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DRBSL |
RWR80SR806DMB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 400 ppm, 0.806 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DMB12 |
RWR80SR806DRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.806ohm, 1.2696V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DRRSL |
RWR80SR806DPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.806ohm, 1.2696V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DPRSL |
RWR80SR806DPBSL | Vishay Intertechnologies | $25.8700 | Fixed Resistor, Wire Wound, 2W, 0.806ohm, 1.2696V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DPBSL |
RWR80SR806DPS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.806ohm, 1.2696V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DPS73 |
RWR80SR806DRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.806ohm, 1.2696V, 0.5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR806DRBSL vs RWR80SR806DRB12 |