Part Details for RWR80SR499FPRSL by Vishay Intertechnologies
Overview of RWR80SR499FPRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR499FPRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P1535
|
Newark | Egs-3-80 .499 1% Rwr80Sr499Fp Rsl |Vishay RWR80SR499FPRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.8600 / $10.4200 | Buy Now |
DISTI #
RWR80SR499FPRSL
|
Avnet Americas | EGS-3-80 .499 1% RWR80SR499FP RSL - Custom Tape W/Leader (Alt: RWR80SR499FPRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.4400 | Buy Now |
Part Details for RWR80SR499FPRSL
RWR80SR499FPRSL CAD Models
RWR80SR499FPRSL Part Data Attributes
|
RWR80SR499FPRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR499FPRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.999 V |
Alternate Parts for RWR80SR499FPRSL
This table gives cross-reference parts and alternative options found for RWR80SR499FPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR499FPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80NR499FPB12 | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80NR499FPB12 |
RWR80SR499FRS73 | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80SR499FRS73 |
RWR80NR499FSRSL | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80NR499FSRSL |
RWR80NR499FRB12 | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80NR499FRB12 |
RWR80SR499FRS70 | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80SR499FRS70 |
RWR80NR499FPBSL | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80NR499FPBSL |
RWR80NR499FRRSL | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80NR499FRRSL |
RWR80NR499FSB12 | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80NR499FSB12 |
RWR80NR499FRS74 | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80NR499FRS74 |
RWR80SR499FSS73 | Fixed Resistor, Wire Wound, 2W, 0.499ohm, 0.999V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR499FPRSL vs RWR80SR499FSS73 |