There are no models available for this part yet.
Overview of RWR80SR348FSS73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80SR348FSS73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63C2283
|
Newark | Resistor, metal Alloy,0.348Ohms,1+/-% Tol,-650,650Ppm-Tc, rwr-Milstyle |Vishay RWR80SR348FSS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8300 / $12.1100 | Buy Now | |
DISTI #
RWR80SR348FSS73
|
Avnet Americas | Res Wirewound 0.348 Ohm 1% 2W ±650ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR80SR348FSS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 70 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
CAD Models for RWR80SR348FSS73 by Vishay Intertechnologies
Part Data Attributes for RWR80SR348FSS73 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
70 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
0.348 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.8343 V
|
Alternate Parts for RWR80SR348FSS73
This table gives cross-reference parts and alternative options found for RWR80SR348FSS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR348FSS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR348FSS70 | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FSS70 |
RWR80SR348FRRSL | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FRRSL |
RWR80SR348FRS70 | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FRS70 |
RWR80SR348FSRSL | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FSRSL |
RWR80SR348FSB12 | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FSB12 |
RWR80NR348FPB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR348FSS73 vs RWR80NR348FPB12 |
RWR80SR348FSBSL | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FSBSL |
RWR80NR348FMS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.348 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR348FSS73 vs RWR80NR348FMS70 |
RWR80SR348FRS73 | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FRS73 |
RWR80SR348FRB12 | Fixed Resistor, Wire Wound, 2W, 0.348ohm, 0.8343V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR348FSS73 vs RWR80SR348FRB12 |