Datasheets
RWR80SR232FSS74 by:

Fixed Resistor, Wire Wound,

Part Details for RWR80SR232FSS74 by Vishay Intertechnologies

Overview of RWR80SR232FSS74 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR80SR232FSS74

Part # Distributor Description Stock Price Buy
DISTI # RWR80SR232FSS74
Avnet Americas EGS-3-80 .232 1% RWR80SR232FS S74 - Tape and Reel (Alt: RWR80SR232FSS74) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 56 Weeks, 0 Days Container: Reel 0
  • 2,000 $2.1228
$2.1228 Buy Now

Part Details for RWR80SR232FSS74

RWR80SR232FSS74 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RWR80SR232FSS74 Part Data Attributes

RWR80SR232FSS74 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RWR80SR232FSS74 Vishay Intertechnologies Fixed Resistor, Wire Wound,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 56 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Style Axial
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Resistance 0.232 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 650 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 0.6812 V

Alternate Parts for RWR80SR232FSS74

This table gives cross-reference parts and alternative options found for RWR80SR232FSS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR232FSS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RWR80SR232FRBSL Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FRBSL
RWR80SR232FRRSL Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FRRSL
RWR80SR232FRR36 Fixed Resistor, Wire Wound, Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FRR36
RWR80SR232FSS73 Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FSS73
RWR80SR232FSRSL Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FSRSL
RWR80SR232FRS73 Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FRS73
RWR80SR232FRB12 Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FRB12
RWR80SR232FSS70 Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FSS70
RWR80SR232FRS70 Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80SR232FRS70
RWR80NR232FSB12 Fixed Resistor, Wire Wound, 2W, 0.232ohm, 0.6812V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80SR232FSS74 vs RWR80NR232FSB12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR80SR232FSS74 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR80SR232FSS74 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RWR80SR232FSS74 would you like to use for your alert(s)?
  • Please alert me when RWR80SR232FSS74 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RWR80SR232FSS74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR80SR232FSS74 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RWR80SR232FSS74 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR80SR232FSS74.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR80SR232FSS74 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: