Part Details for RWR80SR169FRB12 by Vishay Intertechnologies
Overview of RWR80SR169FRB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80SR169FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80SR169FRB12
|
Avnet Americas | EGS-3-80 .169 1% RWR80SR169FR B12 - Bulk (Alt: RWR80SR169FRB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6353 / $8.6329 | Buy Now |
DISTI #
V37:1799_09394212
|
Arrow Electronics | Res Wirewound 0.169 Ohm 1% 2W ±650ppm/°C 0.01% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2332 | Americas - 40 |
|
$8.2070 / $8.3690 | Buy Now |
DISTI #
70354539
|
Verical | Res Wirewound 0.169 Ohm 1% 2W ±650ppm/°C 0.01% Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 40 |
|
$8.3690 | Buy Now |
Part Details for RWR80SR169FRB12
RWR80SR169FRB12 CAD Models
RWR80SR169FRB12 Part Data Attributes
|
RWR80SR169FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80SR169FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.169ohm, 0.5814V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.169 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.5814 V |
Alternate Parts for RWR80SR169FRB12
This table gives cross-reference parts and alternative options found for RWR80SR169FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR169FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80NR169FPRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR169FRB12 vs RWR80NR169FPRSL |
RWR80SR169FRBSL | Fixed Resistor, Wire Wound, 2W, 0.169ohm, 0.5814V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR169FRB12 vs RWR80SR169FRBSL |
RWR80SR169FRS73 | Fixed Resistor, Wire Wound, 2W, 0.169ohm, 0.5814V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR169FRB12 vs RWR80SR169FRS73 |
RWR80SR169FRS70 | Fixed Resistor, Wire Wound, 2W, 0.169ohm, 0.5814V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR169FRB12 vs RWR80SR169FRS70 |
RWR80NR169FMS73 | Fixed Resistor, Wire Wound, 2W, 0.169ohm, 0.5814V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80SR169FRB12 vs RWR80NR169FMS73 |
RWR80SR169FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR169FRB12 vs RWR80SR169FRBSL |
RWR80NR169FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR169FRB12 vs RWR80NR169FSS70 |
RWR80SR169FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.169 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80SR169FRB12 vs RWR80SR169FRB12 |