Part Details for RWR80SR133FRS70 by Vishay Dale
Overview of RWR80SR133FRS70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80SR133FRS70
RWR80SR133FRS70 CAD Models
RWR80SR133FRS70 Part Data Attributes
|
RWR80SR133FRS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80SR133FRS70
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.133 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.5158 V |
Alternate Parts for RWR80SR133FRS70
This table gives cross-reference parts and alternative options found for RWR80SR133FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80SR133FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80SR133FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FRRSL |
RWR80SR133FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.133ohm, 0.5158V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FSRSL |
RWR80SR133FSS73 | Vishay Intertechnologies | $14.5451 | Fixed Resistor, Wire Wound, 2W, 0.133ohm, 0.5158V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FSS73 |
RWR80SR133FRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FRB12 |
RWR80SR133FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FSRSL |
RWR80SR133FSS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.133ohm, 0.5158V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FSS70 |
RWR80SR133FMS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.133ohm, 0.5158V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FMS73 |
RWR80SR133FRRSL | Vishay Intertechnologies | $13.1705 | Fixed Resistor, Wire Wound, 2W, 0.133ohm, 0.5158V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FRRSL |
RWR80SR133FSS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR80SR133FRS70 vs RWR80SR133FSS74 |
RWR80SR133FPRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.133 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80SR133FRS70 vs RWR80SR133FPRSL |