Part Details for RWR80S4530FSRSL by Vishay Dale
Overview of RWR80S4530FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S4530FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S4530FSRSL-ND
|
DigiKey | RES 453 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 58 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1375 | Buy Now |
Part Details for RWR80S4530FSRSL
RWR80S4530FSRSL CAD Models
RWR80S4530FSRSL Part Data Attributes
|
RWR80S4530FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80S4530FSRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 30.0998 V |
Alternate Parts for RWR80S4530FSRSL
This table gives cross-reference parts and alternative options found for RWR80S4530FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S4530FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S4530FRS70 | Fixed Resistor, Wire Wound, 2W, 453ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S4530FSRSL vs RWR80S4530FRS70 |
RWR80S4530FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S4530FSRSL vs RWR80S4530FRRSL |
RWR80S4530FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S4530FSRSL vs RWR80S4530FSS74 |
RWR80S4530FRBSL | Fixed Resistor, Wire Wound, 2W, 453ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S4530FSRSL vs RWR80S4530FRBSL |
RWR80S4530FRS73 | Fixed Resistor, Wire Wound, 2W, 453ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S4530FSRSL vs RWR80S4530FRS73 |
RWR80S4530FPB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S4530FSRSL vs RWR80S4530FPB12 |
RWR80N4530FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 453 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S4530FSRSL vs RWR80N4530FRRSL |
RWR80S4530FSS70 | Fixed Resistor, Wire Wound, 2W, 453ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S4530FSRSL vs RWR80S4530FSS70 |
RWR80S4530FPB12 | Fixed Resistor, Wire Wound, 2W, 453ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S4530FSRSL vs RWR80S4530FPB12 |
RWR80N4530FSB12 | Fixed Resistor, Wire Wound, 2W, 453ohm, 30.0998V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S4530FSRSL vs RWR80N4530FSB12 |