Part Details for RWR80S34R4BS by TT Electronics Resistors
Overview of RWR80S34R4BS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80S34R4BS
RWR80S34R4BS CAD Models
RWR80S34R4BS Part Data Attributes
|
RWR80S34R4BS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80S34R4BS
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 34.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80S34R4BS
This table gives cross-reference parts and alternative options found for RWR80S34R4BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S34R4BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80W34R4BT | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S34R4BS vs RWR80W34R4BT |
RW80U34R4B | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S34R4BS vs RW80U34R4B |
RWR80S34R4BR | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR80S34R4BS vs RWR80S34R4BR |
RWR80S34R4BM | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S34R4BS vs RWR80S34R4BM |
RWR80W34R4BP | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S34R4BS vs RWR80W34R4BP |
RWR80S34R4BP | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S34R4BS vs RWR80S34R4BP |
RWR80S34R4BT | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S34R4BS vs RWR80S34R4BT |
NT18034R40.1%LF | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR80S34R4BS vs NT18034R40.1%LF |
T18034R40.1%LF | Fixed Resistor, Wire Wound, 2W, 34.4ohm, 154.9V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR80S34R4BS vs T18034R40.1%LF |