Part Details for RWR80S32R4FSB12 by Vishay Intertechnologies
Overview of RWR80S32R4FSB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S32R4FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S32R4FSB12
|
Avnet Americas | EGS-3-80 32.4 1% RWR80S32R4FS B12 - Bulk (Alt: RWR80S32R4FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3302 | Buy Now |
Part Details for RWR80S32R4FSB12
RWR80S32R4FSB12 CAD Models
RWR80S32R4FSB12 Part Data Attributes
|
RWR80S32R4FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S32R4FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 8.0498 V |
Alternate Parts for RWR80S32R4FSB12
This table gives cross-reference parts and alternative options found for RWR80S32R4FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S32R4FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S32R4FRRSL | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FRRSL |
RWR80S32R4FSS73 | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FSS73 |
RWR80S32R4FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FRS74 |
RWR80S32R4FSRSL | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FSRSL |
RWR80S32R4FRB12 | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FRB12 |
RWR80S32R4FRS73 | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FRS73 |
RWR80S32R4FRBSL | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FRBSL |
RWR80S32R4FRS70 | Fixed Resistor, Wire Wound, 2W, 32.4ohm, 8.0498V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S32R4FSB12 vs RWR80S32R4FRS70 |