RWR80S3160FRBSL
Description: Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RWR80S3160FRBSL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RWR80S3160FRBSL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 32P3044
Newark Egs-3-80 316 1% Rwr80S3160Fr Bsl |Vishay RWR80S3160FRBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.7600
  • 250 $7.3900
  • 500 $6.8700
$6.8700 / $7.7600 Buy Now
DISTI # RWR80S3160FRBSL
Avnet Americas RES WW EGS-3-80 316 1% - Bulk (Alt: RWR80S3160FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 100 $3.4300
  • 200 $3.3200
  • 400 $3.0655
  • 600 $2.9605
  • 800 $2.8459
  • 1,000 $2.7122
  • 10,000 $2.5785
$2.5785 / $3.4300 Buy Now

CAD Models for RWR80S3160FRBSL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR80S3160FRBSL by Vishay Intertechnologies

RWR80S3160FRBSL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
15 Weeks
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.508 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.39 mm
Package Length
10.31 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Reference Standard
MIL-PRF-39007
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
25.1396 V
Want to compare parts?
  1. RWR80S3160FRBSL
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RWR80S3160FRBSL

This table gives cross-reference parts and alternative options found for RWR80S3160FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S3160FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR80N3160FRB12 Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80N3160FRB12
RWR80S3160FMB12 Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FMB12
RWR80S3160FSS70 Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FSS70
RWR80S3160FPB12 Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FPB12
RWR80S3160FSRSL Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FSRSL
RWR80S3160FRS70 Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FRS70
RWR80N3160FRBSL Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80N3160FRBSL
RWR80S3160FPBSL Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FPBSL
RWR80S3160FSB12 Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FSB12
RWR80S3160FSS73 Fixed Resistor, Wire Wound, 2W, 316ohm, 25.1396V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RWR80S3160FRBSL vs RWR80S3160FSS73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR80S3160FRBSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR80S3160FRBSL by Vishay Intertechnologies

  • Please alert me when RWR80S3160FRBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RWR80S3160FRBSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR80S3160FRBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RWR80S3160FRBSL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR80S3160FRBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR80S3160FRBSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: