Part Details for RWR80S3011BR by TT Electronics Resistors
Overview of RWR80S3011BR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80S3011BR
RWR80S3011BR CAD Models
RWR80S3011BR Part Data Attributes
|
RWR80S3011BR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80S3011BR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80S3011BR
This table gives cross-reference parts and alternative options found for RWR80S3011BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S3011BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT18030110.1%LF | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR80S3011BR vs NT18030110.1%LF |
RWR80W3011BM | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S3011BR vs RWR80W3011BM |
RWR80W3011BP | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S3011BR vs RWR80W3011BP |
RWR80S3011BC | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S3011BR vs RWR80S3011BC |
RWR80S3011BT | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S3011BR vs RWR80S3011BT |
T1803011BLF | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR80S3011BR vs T1803011BLF |
RWR80W3011BC | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S3011BR vs RWR80W3011BC |
T18030110.1%LF | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR80S3011BR vs T18030110.1%LF |
RWR80S3011BS | Fixed Resistor, Wire Wound, 2W, 3010ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S3011BR vs RWR80S3011BS |