Part Details for RWR80S25R5FRB12 by Vishay Intertechnologies
Overview of RWR80S25R5FRB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S25R5FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8396
|
Newark | Fixed Resistor, Wire Wound, 2W, 25.5Ohm, 7.1414V, 1% +/-Tol, 20Ppm/Cel, Through Hole Mount |Vishay RWR80S25R5FRB12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.9400 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - Military - 25.5 Ohms - ±1% Tolerance - 2W - ±20ppm/°C Temperature Coefficient - Axial Termination - Through Hole. RoHS: Compliant |
83 Partner Stock |
|
$1.6800 / $4.9600 | Buy Now |
DISTI #
RWR80S25R5FRB12
|
TTI | Wirewound Resistors - Through Hole 25.5 OHM 1% EGS-3-80 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.0800 / $4.5100 | Buy Now |
DISTI #
C1S803606496538
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 83 |
|
$2.2800 / $2.2900 | Buy Now |
Part Details for RWR80S25R5FRB12
RWR80S25R5FRB12 CAD Models
RWR80S25R5FRB12 Part Data Attributes
|
RWR80S25R5FRB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S25R5FRB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.1414 V |
Alternate Parts for RWR80S25R5FRB12
This table gives cross-reference parts and alternative options found for RWR80S25R5FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S25R5FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S25R5FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 25.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S25R5FRB12 vs RWR80S25R5FRRSL |
RWR80N25R5FRS74 | Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S25R5FRB12 vs RWR80N25R5FRS74 |
RWR80S25R5FSBSL | Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S25R5FRB12 vs RWR80S25R5FSBSL |
RWR80S25R5FRBSL | Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S25R5FRB12 vs RWR80S25R5FRBSL |
RWR80N25R5FRB12 | Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S25R5FRB12 vs RWR80N25R5FRB12 |
RWR80S25R5FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 25.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S25R5FRB12 vs RWR80S25R5FRB12 |
RWR80N25R5FSB12 | Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S25R5FRB12 vs RWR80N25R5FSB12 |
RWR80S25R5FSS70 | Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S25R5FRB12 vs RWR80S25R5FSS70 |
RWR80N25R5FRBSL | Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S25R5FRB12 vs RWR80N25R5FRBSL |
RWR80S25R5FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 25.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S25R5FRB12 vs RWR80S25R5FSS70 |