Part Details for RWR80S2490FSBSL by Vishay Intertechnologies
Overview of RWR80S2490FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S2490FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P2790
|
Newark | Egs-3-80 249 1% Rwr80S2490Fs Bsl |Vishay RWR80S2490FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $9.5000 | Buy Now |
DISTI #
RWR80S2490FSBSL
|
Avnet Americas | EGS-3-80 249 1% RWR80S2490FS BSL - Bulk (Alt: RWR80S2490FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7206 | Buy Now |
Part Details for RWR80S2490FSBSL
RWR80S2490FSBSL CAD Models
RWR80S2490FSBSL Part Data Attributes
|
RWR80S2490FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S2490FSBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 22.3159 V |
Alternate Parts for RWR80S2490FSBSL
This table gives cross-reference parts and alternative options found for RWR80S2490FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S2490FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S2490FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80S2490FRS74 |
RWR80N2490FSS70 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80N2490FSS70 |
RWR80N2490FSBSL | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80N2490FSBSL |
RWR80S2490FSS73 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80S2490FSS73 |
RWR80N2490FSS73 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80N2490FSS73 |
RWR80N2490FRRSL | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80N2490FRRSL |
RWR80N2490FRBSL | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80N2490FRBSL |
RWR80S2490FSB12 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80S2490FSB12 |
RWR80N2490FSRSL | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80N2490FSRSL |
RWR80N2490FSB12 | Fixed Resistor, Wire Wound, 2W, 249ohm, 22.3159V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S2490FSBSL vs RWR80N2490FSB12 |