Part Details for RWR80S1871FSB12 by Vishay Intertechnologies
Overview of RWR80S1871FSB12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S1871FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80S1871FSB12
|
Avnet Americas | EGS-3-80 1.87K 1% RWR80S1871FS B12 - Bulk (Alt: RWR80S1871FSB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.5742 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 400 |
|
$10.0737 / $12.2850 | Buy Now |
|
Quest Components | 320 |
|
$11.7731 / $13.3088 | Buy Now |
Part Details for RWR80S1871FSB12
RWR80S1871FSB12 CAD Models
RWR80S1871FSB12 Part Data Attributes
|
RWR80S1871FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S1871FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1870ohm, 61.1555V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Total Weight | 338.7 | |
Category CO2 Kg | 4.54 | |
CO2 | 1537.6979999999999 | |
Compliance Temperature Grade | Military: -55C to +250C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 96 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 61.1555 V |
Alternate Parts for RWR80S1871FSB12
This table gives cross-reference parts and alternative options found for RWR80S1871FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S1871FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S1871FRB12 | Fixed Resistor, Wire Wound, 2W, 1870ohm, 61.1555V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1871FSB12 vs RWR80S1871FRB12 |
RWR80S1871FMS70 | Fixed Resistor, Wire Wound, 2W, 1870ohm, 61.1555V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1871FSB12 vs RWR80S1871FMS70 |
RWR80S1871FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S1871FSB12 vs RWR80S1871FRB12 |
RWR80S1871FSB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S1871FSB12 vs RWR80S1871FSB12 |
RWR80S1871FRBSL | Fixed Resistor, Wire Wound, 2W, 1870ohm, 61.1555V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1871FSB12 vs RWR80S1871FRBSL |
RWR80S1871FMB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S1871FSB12 vs RWR80S1871FMB12 |
RWR80S1871FSBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 1870 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S1871FSB12 vs RWR80S1871FSBSL |
RWR80S1871FMBSL | Fixed Resistor, Wire Wound, 2W, 1870ohm, 61.1555V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S1871FSB12 vs RWR80S1871FMBSL |
RWR80S1871FMS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S1871FSB12 vs RWR80S1871FMS74 |
RWR80S1871FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S1871FSB12 vs RWR80S1871FRS74 |