Part Details for RWR80S16R5FRRSL by Vishay Intertechnologies
Overview of RWR80S16R5FRRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80S16R5FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P2293
|
Newark | Egs-3-80 16.5 1% Rwr80S16R5Fr Rsl |Vishay RWR80S16R5FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4000 / $7.5000 | Buy Now |
DISTI #
RWR80S16R5FRRSL
|
Avnet Americas | EGS-3-80 16.5 1% RWR80S16R5FR RSL - Custom Tape W/Leader (Alt: RWR80S16R5FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6840 / $7.2125 | Buy Now |
Part Details for RWR80S16R5FRRSL
RWR80S16R5FRRSL CAD Models
RWR80S16R5FRRSL Part Data Attributes
|
RWR80S16R5FRRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80S16R5FRRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 16.5ohm, 5.6921V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5.6921 V |
Alternate Parts for RWR80S16R5FRRSL
This table gives cross-reference parts and alternative options found for RWR80S16R5FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S16R5FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S16R5FPB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 16.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S16R5FRRSL vs RWR80S16R5FPB12 |
RWR80S16R5FRB12 | Fixed Resistor, Wire Wound, 2W, 16.5ohm, 5.6921V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S16R5FRRSL vs RWR80S16R5FRB12 |
RWR80S16R5FSS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 16.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S16R5FRRSL vs RWR80S16R5FSS70 |
RWR80S16R5FSBSL | Fixed Resistor, Wire Wound, 2W, 16.5ohm, 5.6921V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S16R5FRRSL vs RWR80S16R5FSBSL |
RWR80S16R5FSRSL | Fixed Resistor, Wire Wound, 2W, 16.5ohm, 5.6921V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S16R5FRRSL vs RWR80S16R5FSRSL |
RWR80S16R5FSRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 16.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80S16R5FRRSL vs RWR80S16R5FSRSL |
RWR80N16R5FSS70 | Fixed Resistor, Wire Wound, 2W, 16.5ohm, 5.6921V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S16R5FRRSL vs RWR80N16R5FSS70 |
RWR80N16R5FSS73 | Fixed Resistor, Wire Wound, 2W, 16.5ohm, 5.6921V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S16R5FRRSL vs RWR80N16R5FSS73 |
RWR80N16R5FRS70 | Fixed Resistor, Wire Wound, 2W, 16.5ohm, 5.6921V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80S16R5FRRSL vs RWR80N16R5FRS70 |
RWR80S16R5FRS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80S16R5FRRSL vs RWR80S16R5FRS74 |