Part Details for RWR80S1321BRS70 by Vishay Dale
Overview of RWR80S1321BRS70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80S1321BRS70
RWR80S1321BRS70 CAD Models
RWR80S1321BRS70 Part Data Attributes
|
RWR80S1321BRS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80S1321BRS70
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 51.3809 V |
Alternate Parts for RWR80S1321BRS70
This table gives cross-reference parts and alternative options found for RWR80S1321BRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S1321BRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80S1321BRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BRBSL |
RWR80S1321BRS74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | RWR80S1321BRS70 vs RWR80S1321BRS74 |
RWR80S1321BRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BRB12 |
RWR80S1321BRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1320ohm, 51.3809V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BRRSL |
RWR80S1321BRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BRRSL |
RWR80S1321BSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BSBSL |
RWR80S1321BRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1320ohm, 51.3809V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BRS73 |
RWR80S1321BSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BSB12 |
RWR80S1321BRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 1320ohm, 51.3809V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80S1321BRS70 vs RWR80S1321BRB12 |
RWR80N1321BRB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 1320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80S1321BRS70 vs RWR80N1321BRB12 |