Part Details for RWR80NR274FRB12 by Vishay Dale
Overview of RWR80NR274FRB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80NR274FRB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80NR274FRB12-ND
|
DigiKey | RES 0.274 OHM 2W 1% WW AXIAL Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6125 | Buy Now |
Part Details for RWR80NR274FRB12
RWR80NR274FRB12 CAD Models
RWR80NR274FRB12 Part Data Attributes
|
RWR80NR274FRB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80NR274FRB12
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.7403 V |
Alternate Parts for RWR80NR274FRB12
This table gives cross-reference parts and alternative options found for RWR80NR274FRB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80NR274FRB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80SR274FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.274ohm, 0.7403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FSB12 |
RWR80SR274FRS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FRS70 |
RWR80SR274FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.274ohm, 0.7403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FSRSL |
RWR80SR274FRBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FRBSL |
RWR80SR274FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.274ohm, 0.7403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FRB12 |
RWR80SR274FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FSB12 |
RWR80SR274FRRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FRRSL |
RWR80SR274FRS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.274ohm, 0.7403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FRS70 |
RWR80NR274FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.274ohm, 0.7403V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80NR274FRB12 vs RWR80NR274FRB12 |
RWR80SR274FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.274 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80NR274FRB12 vs RWR80SR274FSRSL |