There are no models available for this part yet.
Overview of RWR80NR121FRRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR80NR121FRRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32P0293
|
Newark | Egn-3-80 .121 1% Rwr80Nr121Fr Rsl |Vishay RWR80NR121FRRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.5200 / $17.3500 | Buy Now | |
DISTI #
RWR80NR121FRRSL
|
Avnet Americas | RES WW EGN-3-80 .121 1% - Custom Tape W/Leader (Alt: RWR80NR121FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$16.8075 / $22.3636 | Buy Now |
CAD Models for RWR80NR121FRRSL by Vishay Intertechnologies
Part Data Attributes for RWR80NR121FRRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
31 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.508 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
10.31 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
0.121 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
650 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
0.4919 V
|
Alternate Parts for RWR80NR121FRRSL
This table gives cross-reference parts and alternative options found for RWR80NR121FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80NR121FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80SR121FSS74 | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80SR121FSS74 |
RWR80SR121FMRSL | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80SR121FMRSL |
RWR80NR121FMS70 | RESISTOR, WIRE WOUND, 2 W, 1 %, 650 ppm, 0.121 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80NR121FRRSL vs RWR80NR121FMS70 |
RWR80SR121FSS73 | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80SR121FSS73 |
RWR80SR121FRRSL | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80SR121FRRSL |
RWR80SR121FMBSL | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80SR121FMBSL |
RWR80NR121FSRSL | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80NR121FSRSL |
RWR80SR121FSB12 | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80SR121FSB12 |
RWR80NR121FSS73 | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80NR121FSS73 |
RWR80SR121FRB12 | Fixed Resistor, Wire Wound, 2W, 0.121ohm, 0.4919V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80NR121FRRSL vs RWR80SR121FRB12 |