Part Details for RWR80N8R25FPS73 by Vishay Intertechnologies
Overview of RWR80N8R25FPS73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N8R25FPS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ9305
|
Newark | Egn-3-80 8.25 1% Rwr80N8R25Fp S73 |Vishay RWR80N8R25FPS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
DISTI #
RWR80N8R25FPS73
|
Avnet Americas | Resistor Wirewound MIL-PRF-39007 8.25Ohm ±1% 2W±50ppm/°C Axial Leaded T/R - Tape and Reel (Alt: RWR80N8R25FPS73) Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$9.0450 / $11.4905 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.3400 | Buy Now |
Part Details for RWR80N8R25FPS73
RWR80N8R25FPS73 CAD Models
RWR80N8R25FPS73 Part Data Attributes
|
RWR80N8R25FPS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N8R25FPS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4.062 V |
Alternate Parts for RWR80N8R25FPS73
This table gives cross-reference parts and alternative options found for RWR80N8R25FPS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N8R25FPS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S8R25FRB12 | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80S8R25FRB12 |
RWR80N8R25FSS73 | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80N8R25FSS73 |
RWR80S8R25FRS73 | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80S8R25FRS73 |
RWR80N8R25FRRSL | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80N8R25FRRSL |
RWR80S8R25FSBSL | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80S8R25FSBSL |
RWR80S8R25FRRSL | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80S8R25FRRSL |
RWR80N8R25FRS73 | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80N8R25FRS73 |
RWR80N8R25FRRSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 8.25 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N8R25FPS73 vs RWR80N8R25FRRSL |
RWR80N8R25FSB12 | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80N8R25FSB12 |
RWR80S8R25FRS70 | Fixed Resistor, Wire Wound, 2W, 8.25ohm, 4.062V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N8R25FPS73 vs RWR80S8R25FRS70 |