Part Details for RWR80N7500FR by Vishay Precision Group Inc
Overview of RWR80N7500FR by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80N7500FR
RWR80N7500FR CAD Models
RWR80N7500FR Part Data Attributes
|
RWR80N7500FR
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
RWR80N7500FR
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 2W, 750ohm, 80V, 1% +/-Tol, 20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-39007 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | UB | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 80 V |