Part Details for RWR80N6810BMS70 by Vishay Dale
Overview of RWR80N6810BMS70 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80N6810BMS70
RWR80N6810BMS70 CAD Models
RWR80N6810BMS70 Part Data Attributes
|
RWR80N6810BMS70
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80N6810BMS70
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 36.9053 V |
Alternate Parts for RWR80N6810BMS70
This table gives cross-reference parts and alternative options found for RWR80N6810BMS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N6810BMS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N6810BSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80N6810BMS70 vs RWR80N6810BSS74 |
RWR80N6810BRB12 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N6810BMS70 vs RWR80N6810BRB12 |
RWR80S6810BSB12 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N6810BMS70 vs RWR80S6810BSB12 |
RWR80N6810BMRSL | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N6810BMS70 vs RWR80N6810BMRSL |
RWR80N6810BSRSL | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N6810BMS70 vs RWR80N6810BSRSL |
RWR80N6810BSS70 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N6810BMS70 vs RWR80N6810BSS70 |
RWR80N6810BSBSL | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N6810BMS70 vs RWR80N6810BSBSL |
RWR80S6810BSB12 | RESISTOR, WIRE WOUND, 2 W, 0.1 %, 20 ppm, 681 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N6810BMS70 vs RWR80S6810BSB12 |
RWR80N6810BSB12 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N6810BMS70 vs RWR80N6810BSB12 |
RWR80N6810BSS73 | Fixed Resistor, Wire Wound, 2W, 681ohm, 36.9053V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N6810BMS70 vs RWR80N6810BSS73 |