Part Details for RWR80N57R6FRS70 by Vishay Intertechnologies
Overview of RWR80N57R6FRS70 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N57R6FRS70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N57R6FRS70
|
Avnet Americas | Res Wirewound 57.6 Ohm 1% 2W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RWR80N57R6FRS70) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for RWR80N57R6FRS70
RWR80N57R6FRS70 CAD Models
RWR80N57R6FRS70 Part Data Attributes
|
RWR80N57R6FRS70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N57R6FRS70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10.7331 V |
Alternate Parts for RWR80N57R6FRS70
This table gives cross-reference parts and alternative options found for RWR80N57R6FRS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N57R6FRS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N57R6FSRSL | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80N57R6FSRSL |
RWR80S57R6FSRSL | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FSRSL |
RWR80S57R6FRS70 | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FRS70 |
RWR80S57R6FRB12 | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FRB12 |
RWR80S57R6FRS74 | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FRS74 |
RWR80N57R6FRRSL | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80N57R6FRRSL |
RWR80S57R6FSBSL | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FSBSL |
RWR80S57R6FSS70 | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FSS70 |
RWR80S57R6FMB12 | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FMB12 |
RWR80S57R6FRS73 | Fixed Resistor, Wire Wound, 2W, 57.6ohm, 10.7331V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N57R6FRS70 vs RWR80S57R6FRS73 |