Part Details for RWR80N48R7FPS73 by Vishay Intertechnologies
Overview of RWR80N48R7FPS73 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80N48R7FPS73
RWR80N48R7FPS73 CAD Models
RWR80N48R7FPS73 Part Data Attributes
|
RWR80N48R7FPS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N48R7FPS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 9.7468 V |
Alternate Parts for RWR80N48R7FPS73
This table gives cross-reference parts and alternative options found for RWR80N48R7FPS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N48R7FPS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR80S48R7FSRSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 48.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FSRSL |
RWR80S48R7FSS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 48.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FSS70 |
RWR80S48R7FRB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FRB12 |
RWR80N48R7FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80N48R7FRS73 |
RWR80S48R7FSS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FSS73 |
RWR80S48R7FRS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FRS73 |
RWR80S48R7FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FMBSL |
RWR80S48R7FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FRRSL |
RWR80S48R7FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 48.7ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FSRSL |
RWR80S48R7FMBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 48.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR80N48R7FPS73 vs RWR80S48R7FMBSL |