Part Details for RWR80N4640FSRSL by Vishay Intertechnologies
Overview of RWR80N4640FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N4640FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR80N4640FSRSL
|
Avnet Americas | RES WW EGN-3-80 464 1% - Custom Tape W/Leader (Alt: RWR80N4640FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.0276 | Buy Now |
Part Details for RWR80N4640FSRSL
RWR80N4640FSRSL CAD Models
RWR80N4640FSRSL Part Data Attributes
|
RWR80N4640FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N4640FSRSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 30.4631 V |
Alternate Parts for RWR80N4640FSRSL
This table gives cross-reference parts and alternative options found for RWR80N4640FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N4640FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S4640FRS73 | Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4640FSRSL vs RWR80S4640FRS73 |
RWR80S4640FRB12 | Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4640FSRSL vs RWR80S4640FRB12 |
RWR80S4640FRBSL | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 464 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N4640FSRSL vs RWR80S4640FRBSL |
RWR80N4640FMB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 464 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N4640FSRSL vs RWR80N4640FMB12 |
RWR80S4640FSS74 | Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4640FSRSL vs RWR80S4640FSS74 |
RWR80N4640FSB12 | Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4640FSRSL vs RWR80N4640FSB12 |
RWR80S4640FRB12 | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 464 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR80N4640FSRSL vs RWR80S4640FRB12 |
RWR80S4640FSS70 | Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4640FSRSL vs RWR80S4640FSS70 |
RWR80S4640FSRSL | Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4640FSRSL vs RWR80S4640FSRSL |
RWR80N4640FSS70 | Fixed Resistor, Wire Wound, 2W, 464ohm, 30.4631V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N4640FSRSL vs RWR80N4640FSS70 |