Part Details for RWR80N3830FMRSL by Vishay Dale
Overview of RWR80N3830FMRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80N3830FMRSL
RWR80N3830FMRSL CAD Models
RWR80N3830FMRSL Part Data Attributes
|
RWR80N3830FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR80N3830FMRSL
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 383 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 27.6767 V |
Alternate Parts for RWR80N3830FMRSL
This table gives cross-reference parts and alternative options found for RWR80N3830FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N3830FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80N3830FSRSL | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80N3830FSRSL |
RWR80N3830FSS73 | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80N3830FSS73 |
RWR80N3830FRB12 | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80N3830FRB12 |
RWR80S3830FSBSL | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80S3830FSBSL |
RWR80S3830FSS70 | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80S3830FSS70 |
RWR80S3830FSR36 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80S3830FSR36 |
RWR80S3830FSRSL | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80S3830FSRSL |
RWR80S3830FRS70 | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80S3830FRS70 |
RWR80N3830FSB12 | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80N3830FSB12 |
RWR80N3830FRBSL | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.6767V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N3830FMRSL vs RWR80N3830FRBSL |