Part Details for RWR80N1101FRBSL by Vishay Intertechnologies
Overview of RWR80N1101FRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR80N1101FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32P0478
|
Newark | Egn-3-80 1.1K 1% Rwr80N1101Fr Bsl |Vishay RWR80N1101FRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 / $10.9100 | Buy Now |
DISTI #
RWR80N1101FRBSL
|
Avnet Americas | EGN-3-80 1.1K 1% RWR80N1101FR BSL - Bulk (Alt: RWR80N1101FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7584 | Buy Now |
Part Details for RWR80N1101FRBSL
RWR80N1101FRBSL CAD Models
RWR80N1101FRBSL Part Data Attributes
|
RWR80N1101FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR80N1101FRBSL
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 46.9042 V |
Alternate Parts for RWR80N1101FRBSL
This table gives cross-reference parts and alternative options found for RWR80N1101FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80N1101FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80S1101FRBSL | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80S1101FRBSL |
RWR80S1101FPBSL | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80S1101FPBSL |
RWR80N1101FSB12 | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80N1101FSB12 |
RWR80N1101FSS74 | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80N1101FSS74 |
RWR80N1101FRRSL | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80N1101FRRSL |
RWR80S1101FSS70 | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80S1101FSS70 |
RWR80S1101FSS74 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80S1101FSS74 |
RWR80N1101FSK36 | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80N1101FSK36 |
RWR80S1101FSRSL | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80S1101FSRSL |
RWR80S1101FRS73 | Fixed Resistor, Wire Wound, 2W, 1100ohm, 46.9042V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR80N1101FRBSL vs RWR80S1101FRS73 |