Part Details for RWR78W37R0DC by TT Electronics Resistors
Overview of RWR78W37R0DC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78W37R0DC
RWR78W37R0DC CAD Models
RWR78W37R0DC Part Data Attributes
|
RWR78W37R0DC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR78W37R0DC
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 37 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 1732 V |
Alternate Parts for RWR78W37R0DC
This table gives cross-reference parts and alternative options found for RWR78W37R0DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78W37R0DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW78U37R0D | Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W37R0DC vs RW78U37R0D |
RWR78S37R0DM | Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W37R0DC vs RWR78S37R0DM |
RWR78W37R0DS | Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W37R0DC vs RWR78W37R0DS |
RWR78S37R0DR | Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W37R0DC vs RWR78S37R0DR |
T107837R0D | Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RWR78W37R0DC vs T107837R0D |
RWR78W37R0DP | Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W37R0DC vs RWR78W37R0DP |
RWR78W37R0DR | Fixed Resistor, Wire Wound, 10W, 37ohm, 1732V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78W37R0DC vs RWR78W37R0DR |