Part Details for RWR78S6491FR by TT Electronics Resistors
Overview of RWR78S6491FR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78S6491FR
RWR78S6491FR CAD Models
RWR78S6491FR Part Data Attributes
|
RWR78S6491FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR78S6491FR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 45.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1732 V |
Alternate Parts for RWR78S6491FR
This table gives cross-reference parts and alternative options found for RWR78S6491FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S6491FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S6491FS | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RWR78S6491FS |
RWR78W6491FC | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RWR78W6491FC |
RWR78S6491FM | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RWR78S6491FM |
RWR78S6491FT | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RWR78S6491FT |
RWR78W6491FT | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RWR78W6491FT |
RW78U6491F | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RW78U6491F |
RWR78W6491FP | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RWR78W6491FP |
RWR78S6491FC | Fixed Resistor, Wire Wound, 10W, 6490ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR78S6491FR vs RWR78S6491FC |