RWR78S6490FS
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel,

Overview of RWR78S6490FS by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RWR78S6490FS by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RWR78S6490FS by TT Electronics Resistors

RWR78S6490FS
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
1 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.5 mm
Package Length
45.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
10 W
Reference Standard
MIL-PRF-39007
Resistance
649 Ω
Resistor Type
FIXED RESISTOR
Series
T(WIREWOUND)
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
1%
Working Voltage
1732 V
Want to compare parts?
  1. RWR78S6490FS
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel,
    VS

Alternate Parts for RWR78S6490FS

This table gives cross-reference parts and alternative options found for RWR78S6490FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S6490FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR78W6490FP Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S6490FS vs RWR78W6490FP
RWR78W6490FS Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S6490FS vs RWR78W6490FS
RWR78W6490FC Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S6490FS vs RWR78W6490FC
RWR78S6490FT Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S6490FS vs RWR78S6490FT
RWR78W6490FR Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S6490FS vs RWR78W6490FR
RWR78W6490FT Fixed Resistor, Wire Wound, 10W, 649ohm, 1732V, 1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors RWR78S6490FS vs RWR78W6490FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RWR78S6490FS by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RWR78S6490FS by TT Electronics Resistors

  • Please alert me when RWR78S6490FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RWR78S6490FS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RWR78S6490FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RWR78S6490FS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RWR78S6490FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RWR78S6490FS by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: