Part Details for RWR78S5360FRRSL by Vishay Dale
Overview of RWR78S5360FRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S5360FRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S5360FRRSL-ND
|
DigiKey | RES 536 OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8570 | Buy Now |
Part Details for RWR78S5360FRRSL
RWR78S5360FRRSL CAD Models
RWR78S5360FRRSL Part Data Attributes
|
RWR78S5360FRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78S5360FRRSL
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 73.212 V |
Alternate Parts for RWR78S5360FRRSL
This table gives cross-reference parts and alternative options found for RWR78S5360FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S5360FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N5360FPS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S5360FRRSL vs RWR78N5360FPS73 |
RWR78S5360FMB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S5360FRRSL vs RWR78S5360FMB12 |
RWR78S5360FSRSL | Fixed Resistor, Wire Wound, 10W, 536ohm, 73.212V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S5360FRRSL vs RWR78S5360FSRSL |
RWR78S5360FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S5360FRRSL vs RWR78S5360FSB12 |
RWR78S5360FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S5360FRRSL vs RWR78S5360FSBSL |
RWR78S5360FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S5360FRRSL vs RWR78S5360FSRSL |
RWR78S5360FRS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S5360FRRSL vs RWR78S5360FRS73 |
RWR78S5360FRB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 536 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S5360FRRSL vs RWR78S5360FRB12 |
RWR78S5360FMBSL | Fixed Resistor, Wire Wound, 10W, 536ohm, 73.212V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S5360FRRSL vs RWR78S5360FMBSL |
RWR78S5360FRS73 | Fixed Resistor, Wire Wound, 10W, 536ohm, 73.212V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S5360FRRSL vs RWR78S5360FRS73 |