Part Details for RWR78S34R8FMRSL by Vishay Dale
Overview of RWR78S34R8FMRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78S34R8FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78S34R8FMRSL-ND
|
DigiKey | RES 34.8 OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8570 | Buy Now |
Part Details for RWR78S34R8FMRSL
RWR78S34R8FMRSL CAD Models
RWR78S34R8FMRSL Part Data Attributes
|
RWR78S34R8FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78S34R8FMRSL
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 18.6548 V |
Alternate Parts for RWR78S34R8FMRSL
This table gives cross-reference parts and alternative options found for RWR78S34R8FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S34R8FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S34R8FMB12 | Fixed Resistor, Wire Wound, 10W, 34.8ohm, 18.6548V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S34R8FMRSL vs RWR78S34R8FMB12 |
RWR78N34R8FRBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S34R8FMRSL vs RWR78N34R8FRBSL |
RWR78N34R8FMBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S34R8FMRSL vs RWR78N34R8FMBSL |
RWR78S34R8FMB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S34R8FMRSL vs RWR78S34R8FMB12 |
RWR78N34R8FRB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S34R8FMRSL vs RWR78N34R8FRB12 |
RWR78S34R8FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S34R8FMRSL vs RWR78S34R8FSB12 |
RWR78S34R8FRRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S34R8FMRSL vs RWR78S34R8FRRSL |
RWR78S34R8FSS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 34.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S34R8FMRSL vs RWR78S34R8FSS73 |
RWR78S34R8FSRSL | Fixed Resistor, Wire Wound, 10W, 34.8ohm, 18.6548V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S34R8FMRSL vs RWR78S34R8FSRSL |
RWR78S34R8FSBSL | Fixed Resistor, Wire Wound, 10W, 34.8ohm, 18.6548V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S34R8FMRSL vs RWR78S34R8FSBSL |