Part Details for RWR78S3011BPS73 by Vishay Dale
Overview of RWR78S3011BPS73 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78S3011BPS73
RWR78S3011BPS73 CAD Models
RWR78S3011BPS73 Part Data Attributes
|
RWR78S3011BPS73
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78S3011BPS73
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 173.4935 V |
Alternate Parts for RWR78S3011BPS73
This table gives cross-reference parts and alternative options found for RWR78S3011BPS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S3011BPS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S3011BSBSL | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S3011BPS73 vs RWR78S3011BSBSL |
RWR78S3011BRRSL | Fixed Resistor, Wire Wound, 10W, 3010ohm, 173.4935V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S3011BPS73 vs RWR78S3011BRRSL |
RWR78S3011BSB12 | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S3011BPS73 vs RWR78S3011BSB12 |
RWR78S3011BSBSL | Fixed Resistor, Wire Wound, 10W, 3010ohm, 173.4935V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S3011BPS73 vs RWR78S3011BSBSL |
RWR78S3011BRRSL | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S3011BPS73 vs RWR78S3011BRRSL |
RWR78S3011BRB12 | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S3011BPS73 vs RWR78S3011BRB12 |
RWR78S3011BSRSL | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S3011BPS73 vs RWR78S3011BSRSL |
RWR78S3011BMB12 | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S3011BPS73 vs RWR78S3011BMB12 |
RWR78N3011BMRSL | RESISTOR, WIRE WOUND, 10 W, 0.1 %, 20 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S3011BPS73 vs RWR78N3011BMRSL |
RWR78S3011BRB12 | Fixed Resistor, Wire Wound, 10W, 3010ohm, 173.4935V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S3011BPS73 vs RWR78S3011BRB12 |