There are no models available for this part yet.
Overview of RWR78S1540FRRSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RWR78S1540FRRSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RWR78S1540FRRSL-ND
|
DigiKey | RES 154 OHM 10W 1% WW AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8570 | Buy Now |
CAD Models for RWR78S1540FRRSL by Vishay Dale
Part Data Attributes for RWR78S1540FRRSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9.525 mm
|
Package Length
|
45.21 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
MIL-PRF-39007
|
Resistance
|
154 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
39.2428 V
|
Alternate Parts for RWR78S1540FRRSL
This table gives cross-reference parts and alternative options found for RWR78S1540FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78S1540FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78N1540FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 154 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1540FRRSL vs RWR78N1540FSBSL |
RWR78N1540FSBSL | Fixed Resistor, Wire Wound, 10W, 154ohm, 39.2428V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1540FRRSL vs RWR78N1540FSBSL |
RWR78S1540FRBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 154 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1540FRRSL vs RWR78S1540FRBSL |
RWR78S1540FRB12 | Fixed Resistor, Wire Wound, 10W, 154ohm, 39.2428V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1540FRRSL vs RWR78S1540FRB12 |
RWR78N1540FSB12 | Fixed Resistor, Wire Wound, 10W, 154ohm, 39.2428V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1540FRRSL vs RWR78N1540FSB12 |
RWR78N1540FSRSL | Fixed Resistor, Wire Wound, 10W, 154ohm, 39.2428V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78S1540FRRSL vs RWR78N1540FSRSL |
RWR78N1540FSS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 154 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1540FRRSL vs RWR78N1540FSS73 |
RWR78N1540FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 154 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1540FRRSL vs RWR78N1540FSB12 |
RWR78S1540FRB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 154 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78S1540FRRSL vs RWR78S1540FRB12 |