Part Details for RWR78N56R2FMBSL by Vishay Dale
Overview of RWR78N56R2FMBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR78N56R2FMBSL
RWR78N56R2FMBSL CAD Models
RWR78N56R2FMBSL Part Data Attributes
|
RWR78N56R2FMBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RWR78N56R2FMBSL
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 23.7065 V |
Alternate Parts for RWR78N56R2FMBSL
This table gives cross-reference parts and alternative options found for RWR78N56R2FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N56R2FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR78S56R2FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78S56R2FSBSL |
RWR78N56R2FSBSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78N56R2FSBSL |
RWR78S56R2FMB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78S56R2FMB12 |
RWR78S56R2FSBSL | Fixed Resistor, Wire Wound, 10W, 56.2ohm, 23.7065V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N56R2FMBSL vs RWR78S56R2FSBSL |
RWR78S56R2FSB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78S56R2FSB12 |
RWR78S56R2FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78S56R2FSRSL |
RWR78N56R2FRS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78N56R2FRS73 |
RWR78S56R2FPS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78S56R2FPS73 |
RWR78S56R2FMRSL | Fixed Resistor, Wire Wound, 10W, 56.2ohm, 23.7065V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RWR78N56R2FMBSL vs RWR78S56R2FMRSL |
RWR78N56R2FSRSL | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 56.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RWR78N56R2FMBSL vs RWR78N56R2FSRSL |