Part Details for RWR78N2051FSB12 by Vishay Intertechnologies
Overview of RWR78N2051FSB12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWR78N2051FSB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWR78N2051FSB12
|
Avnet Americas | ESN-10 2.05K 1% RWR78N2051FS B12 - Bulk (Alt: RWR78N2051FSB12) Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0658 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$11.7800 | Buy Now |
Part Details for RWR78N2051FSB12
RWR78N2051FSB12 CAD Models
RWR78N2051FSB12 Part Data Attributes
|
RWR78N2051FSB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RWR78N2051FSB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 2050ohm, 143.1782V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 45.21 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 143.1782 V |
Alternate Parts for RWR78N2051FSB12
This table gives cross-reference parts and alternative options found for RWR78N2051FSB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR78N2051FSB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RWR78S2051FSB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78N2051FSB12 vs RWR78S2051FSB12 |
RWR78S2051FSBSL | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78N2051FSB12 vs RWR78S2051FSBSL |
RWR78S2051FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 2050ohm, 143.1782V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78N2051FSB12 vs RWR78S2051FSBSL |
RWR78S2051FSS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 2050 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RWR78N2051FSB12 vs RWR78S2051FSS73 |
RWR78S2051FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 2050ohm, 143.1782V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78N2051FSB12 vs RWR78S2051FSRSL |
RWR78S2051FSB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 2050ohm, 143.1782V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | RWR78N2051FSB12 vs RWR78S2051FSB12 |