Part Details for RWR74WR101BM by TT Electronics Resistors
Overview of RWR74WR101BM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR74WR101BM
RWR74WR101BM CAD Models
RWR74WR101BM Part Data Attributes
|
RWR74WR101BM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR74WR101BM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 0.101 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR74WR101BM
This table gives cross-reference parts and alternative options found for RWR74WR101BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74WR101BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR84SR101BC | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR84SR101BC |
RWR74WR101BC | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR74WR101BC |
RWR84SR101BR | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR84SR101BR |
RWR84WR101BS | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR84WR101BS |
RWR84WR101BM | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR84WR101BM |
NT574R1010.1%LF | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel | TT Electronics Resistors | RWR74WR101BM vs NT574R1010.1%LF |
RWR84SR101BM | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR84SR101BM |
RWR84SR101BT | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR84SR101BT |
RWR84SR101BP | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, -650,650ppm/Cel, | TT Electronics Resistors | RWR74WR101BM vs RWR84SR101BP |
NT574R101BLF | Fixed Resistor, Wire Wound, 5W, 0.101ohm, 685.5V, 0.1% +/-Tol, 650ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR74WR101BM vs NT574R101BLF |