Part Details for RWR74W6492FS by TT Electronics Resistors
Overview of RWR74W6492FS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR74W6492FS
RWR74W6492FS CAD Models
RWR74W6492FS Part Data Attributes
|
RWR74W6492FS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR74W6492FS
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR74W6492FS
This table gives cross-reference parts and alternative options found for RWR74W6492FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74W6492FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74S6492FC | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR74S6492FC |
RW74U6492F | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RW74U6492F |
RWR74S6492FR | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR74S6492FR |
RWR74W6492FT | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR74W6492FT |
RWR74W6492FR | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR74W6492FR |
RWR74S6492FP | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR74S6492FP |
RWR84S6492FS | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR84S6492FS |
RWR84S6492FT | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR84S6492FT |
RWR84W6492FR | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR84W6492FR |
RWR74S6492FT | Fixed Resistor, Wire Wound, 5W, 64900ohm, 685.5V, 1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W6492FS vs RWR74S6492FT |