Part Details for RWR74W5900BP by TT Electronics Resistors
Overview of RWR74W5900BP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR74W5900BP
RWR74W5900BP CAD Models
RWR74W5900BP Part Data Attributes
|
RWR74W5900BP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR74W5900BP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR74W5900BP
This table gives cross-reference parts and alternative options found for RWR74W5900BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74W5900BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74W5900BC | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR74W5900BC |
RWR74S5900BS | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR74S5900BS |
RWR74S5900BR | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR74S5900BR |
NT57459000.1%LF | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR74W5900BP vs NT57459000.1%LF |
RWR84S5900BT | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR84S5900BT |
RWR84S5900BP | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR84S5900BP |
RWR74S5900BM | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR74S5900BM |
RWR74W5900BS | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR74W5900BS |
RW74U5900B | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RW74U5900B |
RWR74W5900BT | Fixed Resistor, Wire Wound, 5W, 590ohm, 685.5V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W5900BP vs RWR74W5900BT |