Part Details for RWR74W4072DM by TT Electronics Resistors
Overview of RWR74W4072DM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR74W4072DM
RWR74W4072DM CAD Models
RWR74W4072DM Part Data Attributes
|
RWR74W4072DM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR74W4072DM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 40700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 685.5 V |
Alternate Parts for RWR74W4072DM
This table gives cross-reference parts and alternative options found for RWR74W4072DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR74W4072DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR74W4072DP | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RWR74W4072DP |
RWR74W4072DC | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RWR74W4072DC |
RWR84W4072DT | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RWR84W4072DT |
T57440720.5%LF | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs T57440720.5%LF |
RWR84W4072DS | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RWR84W4072DS |
RWR74S4072DC | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RWR74S4072DC |
NT5744072DLF | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR74W4072DM vs NT5744072DLF |
RW74U4072D | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RW74U4072D |
RWR74S4072DP | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RWR74S4072DP |
RWR84W4072DC | Fixed Resistor, Wire Wound, 5W, 40700ohm, 685.5V, 0.5% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR74W4072DM vs RWR84W4072DC |